D-Sub, Combo D-Sub Connector Assemblies

Results: 43,648
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicEDAC Inc.HARTINGITT Cannon, LLCJAE ElectronicsMolexNorComp Inc.Phoenix ContactPositronicTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-17270417310717311424308-Style, Combo D®, D*MM24308-Style, D*MAM600W627-C627-W627-WC628-C628-WC
Packaging
-BagBoxBulkRetail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
Plug for Male ContactsPlug, Female Sockets and Male PinsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
22 (Coax or Power)2 (Coax)2 (Power)2 (Quadrax)33 (Coax or Power)3 (Coax)3 (Power)4 (2 + 2 Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)
Number of Rows
1234-
Mounting Type
-Board Cutout, Through Hole, Right AngleBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W12 (DA, A)2 (DA, A) - 11C1, 11W12 (DA, A) - 3V3, 3W3K, 3W3CS2 (DA, A) - 3W32 (DA, A) - 3WK32 (DA, A) - 4W22 (DA, A) - 7W23 (DB, B)
Contact Type
-CoaxCoax and SignalCoax or PowerPowerPower (Partially Loaded)QuadraxSignalSignal and Coax (Not Included)Signal and Coax or Power (Not Included)Signal and PowerSignal and Power (Not Included)
Flange Feature
-Board SideBoard Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (M3)Board Side (M3); Mating Side (M3)Cable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (M3)Cable Side (M3); Mating Side (M3)Cable Side, Male Jackscrew (4-40)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)
Termination
-CrimpPress-FitSolderSolder CupSolder Cup, SolderSolder PasteWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Aluminum Alloy, Nickel Plated, ElectrolessBrassBrass, Gold PlatedBrass, Tin PlatedBrass, Yellow Chromate Plated CadmiumCopper Alloy, Tin PlatedStainless SteelStainless Steel, PassivatedSteelSteel, Cadmium PlatedSteel, Clear Chromate Plated Zinc
Contact Finish
-GoldGold or Gold-PalladiumGold-PalladiumGold, GXT™SilverTin
Contact Finish Thickness
3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.375A, 24A0.5A0.5A, 7.5A3A3A, 20/40A3A, 20A3A, 40A5A5A per Contact5A, 10A5A, 15A5A, 20/40A
Backset Spacing
0.189" (4.80mm)0.201" (5.10mm)0.260" (6.61mm)0.283" (7.20mm)0.287" (7.28mm)0.318" (8.08mm)0.319" (8.10mm)0.370" (9.40mm)0.374" (9.50mm)0.375" (9.52mm)0.395" (10.03mm)0.401" (10.20mm)
Features
-Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Cable Clamp, Mounting Hardware, Strain ReliefBoard Guide, Board Lock, Grounding IndentsBoard Guide, Board Lock, Mounting BracketsBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, ShieldedBoard LockBoard Lock, Filter, Grounding Indents, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
43,648Results
Applied FiltersRemove All

Showing
of 43,648
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
FM Series 9pos
1731070062
CONN D-SUB RCPT 9POS PNL MNT
Molex
711
In Stock
1 : $8.01000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
9 (5 + 4 Coax or Power)
2
Panel Mount
3 (DB, B) - 9W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
680M7W2103L401
680M7W2103L401
CONN D-SUB PLUG 7POS PNL MNT
NorComp Inc.
414
In Stock
1 : $10.45000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
-
Grounding Indents
680M7W2103L201
680M7W2103L201
CONN D-SUB PLUG 7POS PNL MNT
NorComp Inc.
303
In Stock
1 : $10.45000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 20A
-
Grounding Indents
681M7W2203L001
681M7W2203L001
CONN D-SUB RCPT 7P PNL MNT SLDR
NorComp Inc.
1,280
In Stock
1 : $11.20000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount, Through Hole
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
-
-
680M7W2203L201
680M7W2203L201
CONN D-SUB RCPT 7POS PNL MNT
NorComp Inc.
414
In Stock
1 : $11.29000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 20A
-
-
302W2CSXX69E40X
302W2CSXX69E40X
CONN D-SUB RCPT 2POS SLDR
Amphenol CONEC
15,574
In Stock
1 : $12.58000
Box
-
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
2 (Power)
1
-
1 (DE, E) - 2V2, 2W2C
Power
-
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
20A
-
Board Lock
3007W2PCM42A10X
3007W2PCM42A10X
CONN D-SUB PLUG 7POS SLDR CUP
Amphenol CONEC
160
In Stock
1 : $12.98000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
-
Grounding Indents
627-W7W-220-012
627-W7W-220-012
CONN D-SUB PLUG 7P PNL MNT SLDR
EDAC Inc.
392
In Stock
1 : $13.02000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount, Through Hole
2 (DA, A) - 7W2
Signal and Power
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
684M
684M7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
259
In Stock
1 : $13.02000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
394
In Stock
1 : $13.22000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Through Hole
2 (DA, A) - 3W3
Power
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
55A
-
Board Lock
680M3W3203L401
680M3W3203L401
CONN D-SUB RCPT 3POS PNL MNT
NorComp Inc.
594
In Stock
1 : $13.33000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
3 (Power)
1
Panel Mount
2 (DA, A) - 3W3
Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
-
-
681M17W2103L001
681M17W2103L001
CONN D-SUB PLUG 17P PNL MNT SLDR
NorComp Inc.
842
In Stock
1 : $14.20000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
17 (15 + 2 Power)
2
Panel Mount, Through Hole
3 (DB, B) - 17W2
Signal and Power
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
-
Grounding Indents
684M
684M5W5103L461
CONN D-SUB PLUG 5POS R/A SLDR
NorComp Inc.
351
In Stock
1 : $16.40000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
5 (Power)
1
Board Edge, Through Hole, Right Angle
3 (DB, B) - 5W5
Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
0.551" (14.00mm)
Board Lock, Grounding Indents, Mounting Brackets
302W2CSXX56N40X
302W2CSXX56N40X
CONN D-SUB RCPT/PLUG 2P R/A SLDR
Amphenol CONEC
526
In Stock
1 : $16.47000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets and Male Pins
2 (Power)
1
Board Edge, Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
0.459" (11.65mm)
Board Lock
302W2CPXX56N40X
302W2CPXX56N40X
CONN D-SUB PLUG 2POS R/A SLDR
Amphenol CONEC
852
In Stock
1 : $17.14000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
2 (Power)
1
Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
0.459" (11.65mm)
Board Lock, Grounding Indents, Mounting Brackets
3007W2SCM42A10X
3007W2SCM42A10X
CONN D-SUB RCPT 7POS SLDR CUP
Amphenol CONEC
141
In Stock
1 : $19.40000
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
-
-
321WA4SCM99A10X
321WA4SCM99A10X
CONN D-SUB RCPT 21POS SLDR CUP
Amphenol CONEC
904
In Stock
1 : $19.66000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
21 (17 + 4 Coax or Power)
2
Free Hanging (In-Line)
4 (DC, C) - 21WA4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
684S7W2103L461
684S7W2103L461
CONN D-SUB PLUG 7POS R/A SLDR
NorComp Inc.
3,460
In Stock
1 : $21.11000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
680S7W2203L401
680S7W2203L201
CONN D-SUB RCPT 7POS PNL MNT
NorComp Inc.
168
In Stock
1 : $22.53000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 20A
-
-
3007W2PCT56N40X
3007W2PCT56N40X
CONN D-SUB PLUG 7POS R/A SLDR
Amphenol CONEC
291
In Stock
1 : $23.77000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
7.5A, 20A
-
Board Lock
3007W2SCT56N40X
3007W2SCT56N40X
CONN D-SUB RCPT 7POS R/A SLDR
Amphenol CONEC
142
In Stock
1 : $27.13000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A, 20A
0.287" (7.28mm)
Board Lock
321WA4SCT56N40X
321WA4SCT56N40X
CONN D-SUB RCPT 21POS R/A SLDR
Amphenol CONEC
382
In Stock
1 : $51.98000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
21 (17 + 4 Power)
2
Through Hole, Right Angle
4 (DC, C) - 21WA4
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A, 20A
-
Board Lock
55
In Stock
1 : $79.62000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
8 (Power)
1
Panel Mount, Through Hole
4 (DC, C) - 8W8
Power
Board Side (4-40)
Solder
Metal
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
40A
-
Board Lock, Grounding Indents, Shielded
3009W4PCM99A10X
3009W4PCM99A10X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
624
In Stock
1 : $4.94000
Tray
-
Tray
Active
D-Sub, Combo
Plug, Male Pins
9 (5 + 4 Coax or Power)
2
Free Hanging (In-Line)
3 (DB, B) - 9W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
-
Grounding Indents
1,418
In Stock
1 : $5.05000
Bag
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
-
-
Showing
of 43,648

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.