Cinch Connectivity Solutions D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 307 Marketplace Check Lead Time | 10 : $8.87000 Bulk 1 : $14.94000 Bulk | Bulk Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock 490 Marketplace Check Lead Time | 10 : $13.88000 Bulk 1 : $22.29000 Bulk | Bulk Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
208 In Stock | 1 : $63.17000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
31 In Stock | 1 : $72.73000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
262 In Stock | 1 : $99.27000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
14 In Stock 334 Marketplace | 1 : $100.55000 Bag 1 : $142.22000 Retail Package | Bag Bag Retail Package | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
27 In Stock | 1 : $100.55000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
593 In Stock | 1 : $102.98000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
120 In Stock | 1 : $108.08000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
50 In Stock | 1 : $108.22000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
5 In Stock 250 Marketplace | 1 : $125.92000 Bag 1 : $118.05000 Bag | Bag Bag | Active | D-Type, Micro-D | Plug, Male Pins | 21 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
46 In Stock | 1 : $124.95000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
538 In Stock | 1 : $129.81000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
49 In Stock | 1 : $158.81000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
34 In Stock | 1 : $162.07000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
32 In Stock | 1 : $167.41000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
62 In Stock | 1 : $178.97000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 31 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
85 In Stock | 1 : $192.63000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
54 In Stock | 1 : $193.10000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : $199.02000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
48 In Stock | 1 : $270.98000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
52 In Stock | 1 : $271.67000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
43 In Stock | 1 : $288.29000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
35 In Stock | 1 : $294.65000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 100 | 4 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
54 In Stock | 1 : $294.88000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |