7 (5 + 2 Coax or Power) D-Sub Connector Assemblies

Results: 197
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicHARTINGITT Cannon, LLCMolexPhoenix ContactPositronic
Series
-17270417310724308-Style, Combo D®, D*MMCBCCBDCombo D®, D*MDWFH, FCT 173107FM, FCT 173107FM, FCT 173114FWD, FCT 173110PLUSCONTW
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveObsolete
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Contact Type
Coax and SignalSignal and Coax or Power (Not Included)
Flange Feature
-Board Side (4-40)Board Side (M3)Cable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (M3)Cable Side, Male Jackscrew (4-40)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side (M3)Mating Side, Female Screwlock (4-40)
Termination
-CrimpPress-FitSolderSolder CupWire Wrap
Shell Material, Finish
Brass, Tin PlatedBrass, Yellow Chromate Plated CadmiumStainless Steel, PassivatedSteelSteel, Clear Chromate Plated ZincSteel, Tin PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate PlatedSteel, Yellow Chromate Plated CadmiumSteel, Yellow Chromate Plated Zinc
Contact Finish
-GoldGold or Gold-Palladium
Contact Finish Thickness
3.94µin (0.10µm)8.00µin (0.203µm)16.0µin (0.41µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)-Flash
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A5A7.5A7.5A, 30A7.5A, 40A-
Backset Spacing
0.283" (7.20mm)0.319" (8.10mm)0.370" (9.40mm)0.406" (10.30mm)-
Features
-Backshell, Cable Clamp, Mounting HardwareBoard LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Grounding Indents, Mounting Brackets, ShieldedBoard Lock, Grounding Indents, ShieldedBoard Lock, Mounting BracketsBoard Lock, Mounting Brackets, ShieldedBoard Lock, ShieldedDust Cap, ShieldedGrounding IndentsGrounding Indents, Mounting BracketsGrounding Indents, Mounting Brackets, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
197Results
Applied FiltersRemove All

Showing
of 197
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
FM Series Plug 7pos
1731070059
CONN D-SUB PLUG 7POS PNL MNT
Molex
602
In Stock
1 : $4.91000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
FM Series 7pos
1731070060
CONN D-SUB RCPT 7POS PNL MNT
Molex
1,610
In Stock
1 : $5.29000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
3007W2PCM99A10X
3007W2PCM99A10X
CONN D-SUB PLUG 7POS SLDR CUP
Amphenol CONEC
155
In Stock
1 : $7.19000
Tray
-
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
3007W2SCM99A10X
3007W2SCM99A10X
CONN D-SUB RCPT 7POS SLDR CUP
Amphenol CONEC
373
In Stock
1 : $7.29000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
-
-
126
In Stock
1 : $7.59000
Bag
Bag
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
7.5A
-
Grounding Indents
1,416
In Stock
1 : $8.37000
Bag
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
-
-
DAM-7W2S-A197
DAM-7W2S-A197
CONN D-SUB RCPT 7POS PNL MNT
ITT Cannon, LLC
182
In Stock
1 : $20.47000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
1731070094
1731070094
CONN D-SUB RCPT 7POS VERT SLDR
Molex
868
In Stock
1 : $4.25000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
FM Series 7pos
1727040036
CONN D-SUB RCPT 7POS PNL MNT
Molex
259
In Stock
1 : $6.44000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
3.94µin (0.10µm)
-
UL94 V-0
5A
-
-
19
In Stock
371
Marketplace
20 : $3.97000
Box
1 : $6.49000
Bag
Box
Bag
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
-
-
3007W2PCM99A30X
3007W2PCM99A30X
CONN D-SUB PLUG 7POS SLDR CUP
Amphenol CONEC
827
In Stock
1 : $6.98000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
7.5A
-
Grounding Indents
211
In Stock
1 : $8.49000
Bag
Bag
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
7.5A
-
-
09692115072
09692115072
CONN D-SUB PLUG 7POS SLDR CUP
HARTING
124
In Stock
1 : $9.27000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
1731071278
1731071278
FCT ML STR PC RCPT 7W2 W/SNAPIN
Molex
928
In Stock
1 : $13.76000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
Metal
Steel
Gold
-
-
UL94 V-0
5A
-
-
DAM-7W2P-K87
DAM-7W2P-K87
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
111
In Stock
1 : $19.54000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
DAMM-7W2P
DAMM-7W2P
CONN D-SUB PLUG 7POS PNL MNT
ITT Cannon, LLC
148
In Stock
1 : $20.38000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
39
In Stock
1 : $64.87000
Box
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Tin Plated
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
0
In Stock
200
Marketplace
Check Lead Time
20 : $4.31000
Bulk
200 : $5.41640
Bag
Bulk
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
7.5A
-
-
0
In Stock
192
Marketplace
Check Lead Time
20 : $4.32000
Bulk
200 : $5.44075
Bag
Bulk
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
7.5A
-
-
CONN D-SUB RCPT 7POS CRIMP
CBC7W2S100E30
CONN D-SUB RCPT 7POS CRIMP
Positronic
113
Marketplace
1 : $9.62000
Box
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side, Male Jackscrew (4-40)
Crimp
-
Steel, Clear Chromate Plated Zinc
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 7POS CRIMP
CBC7W2S100E30/AA
CONN D-SUB RCPT 7POS CRIMP
Positronic
153
Marketplace
1 : $9.78000
Box
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side, Male Jackscrew (4-40)
Crimp
-
Steel, Clear Chromate Plated Zinc
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 7POS CRIMP
CBC7W2S100E3S
CONN D-SUB RCPT 7POS CRIMP
Positronic
153
Marketplace
1 : $11.82000
Box
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Cable Side, Male Jackscrew (4-40)
Crimp
-
Stainless Steel, Passivated
Gold
Flash
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 7POS R/A SLDR
DAM7W2PJK87
CONN D-SUB PLUG 7POS R/A SLDR
ITT Cannon, LLC
667
Marketplace
1 : $12.40000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
CONN D-SUB PLUG 7POS R/A SLDR
DAM7W2PR
CONN D-SUB PLUG 7POS R/A SLDR
ITT Cannon, LLC
1,121
Marketplace
1 : $14.78000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Zinc
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 7POS R/A SLDR
DAM7W2PTK87
CONN D-SUB PLUG 7POS R/A SLDR
ITT Cannon, LLC
1,121
Marketplace
1 : $16.54000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
Showing
of 197

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.