D-Sub Connectors

Results: 8
Series
AMPLIMITE HD-20AMPLIMITE HDE-20AMPLIMITE HDF-20
Packaging
BulkTray
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Discrete WireIDC, Ribbon CableSolder
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
1.25A6AVaries by Wire Gauge
Backset Spacing
0.318" (8.08mm)-
Features
Board Lock, Ground Strap, Grounding IndentsFeed Through, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747841-4
5747841-4
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
988
In Stock
1 : $5.75000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
(5)747841-3
5747841-3
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
433
In Stock
1 : $4.66000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
4,213
In Stock
1 : $5.53000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
5747841-6
5747841-6
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
510
In Stock
1 : $5.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
418
In Stock
1 : $8.92000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
775
In Stock
1 : $10.88000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
5747841-2
5747841-2
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
250
In Stock
1 : $8.65000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
0
In Stock
Check Lead Time
1 : $11.31000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.