D-Sub Connectors

Results: 3
Series
AMPLIMITE HDE-20AMPLIMITE HDF-20
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
IDC, Discrete WireIDC, Ribbon Cable
Contact Finish Thickness
-Flash
Current Rating (Amps)
1.25AVaries by Wire Gauge
Features
-Feed Through
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
467
In Stock
1 : $5.52000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Gold
-
-
UL94 V-0
1.25A
-
Feed Through
996
In Stock
1 : $6.79000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Gold
-
-
UL94 V-0
1.25A
-
Feed Through
283
In Stock
1 : $6.81000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
-
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.