Surface Mount, Right Angle D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock | 1 : $3.91000 Tube | - | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
280 In Stock | 1 : $4.10000 Tube | - | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
11,959 In Stock | 1 : $4.73000 Tube | - | Tube | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Surface Mount, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Shielded | |||
552 In Stock | 1 : $130.02000 Cut Tape (CT) 25 : $103.61640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
142 In Stock | 1 : $131.20000 Cut Tape (CT) 25 : $104.55560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
289 In Stock | 1 : $138.52000 Cut Tape (CT) 25 : $110.38400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
177 In Stock | 1 : $150.65000 Cut Tape (CT) 25 : $120.05440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
232 In Stock | 1 : $157.58000 Cut Tape (CT) 25 : $125.58120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 25 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
114 In Stock | 1 : $162.17000 Cut Tape (CT) 25 : $129.23400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 25 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
94 In Stock | 1 : $178.31000 Bulk | - | Bulk | Active | D-Type, Nano-D | Receptacle, Female Sockets | 15 | 1 | Surface Mount, Right Angle | - | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
134 In Stock | 1 : $191.68000 Cut Tape (CT) 25 : $152.75840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 37 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
123 In Stock | 1 : $205.49000 Cut Tape (CT) 25 : $163.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 51 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
55 In Stock | 1 : $243.12000 Cut Tape (CT) 25 : $193.75800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 65 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
30 In Stock | 1 : $394.16000 Bag | - | Bag | Active | D-Type, Nano-D | Receptacle, Female Sockets | 85 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Housing/Shell (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
299 In Stock | 1 : $5.39000 Cut Tape (CT) 140 : $3.80357 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
885 In Stock | 1 : $5.81000 Tray | - | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Surface Mount, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | ||
275 In Stock | 1 : $5.83000 Cut Tape (CT) 140 : $4.11143 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
137 In Stock | 1 : $8.08000 Tube | Tariff may apply if shipping to the United States | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
160 In Stock | 1 : $5.50000 Cut Tape (CT) 160 : $3.84581 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
181 In Stock | 1 : $5.96000 Cut Tape (CT) 140 : $4.20007 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
271 In Stock | 1 : $6.08000 Cut Tape (CT) 140 : $4.28979 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide | ||
227 In Stock | 1 : $6.21000 Cut Tape (CT) 140 : $4.37886 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide | ||
193 In Stock | 1 : $6.29000 Cut Tape (CT) 160 : $4.39675 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents | ||
272 In Stock | 1 : $6.47000 Tube | Tariff may apply if shipping to the United States | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side (4-40) | Solder | - | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
127 In Stock | 1 : $6.69000 Cut Tape (CT) 140 : $4.72129 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Guide, Grounding Indents |