L-com D-Sub Connector Assemblies

Results: 80
Stocking Options
Environmental Options
Media
Exclude
80Results
Applied FiltersRemove All

Showing
of 80
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
SD9P
SD9P
CONN D-SUB PLUG 9POS SOLDER CUP
L-com
499
In Stock
1 : $3.61000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel (Front) / Nickel (Rear), Tin Plated
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
SD9S
SD9S
CONN D-SUB RCPT 9POS SOLDER CUP
L-com
2,067
In Stock
1 : $4.40000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
DGB9FT
DGB9FT
CONN D-SUB RCPT 9P R/A TERM BLK
L-com
300
In Stock
1 : $18.08000
Bag
-
-
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
3A
-
Board Lock
WPSD9S
WPSD9S
CONN D-SUB RCPT 9POS PNL MNT
L-com
199
In Stock
1 : $35.47000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
-
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
-
DGB9MT1
DGB9MT1
CONN D-SUB PLG 9POS R/A TERM BLK
L-com
129
In Stock
1 : $18.08000
Bag
-
-
Bag
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
-
-
Board Lock, Grounding Indents
DGB25FT
DGB25FT
CONN D-SUB RCPT 25POS R/A
L-com
82
In Stock
1 : $30.40000
Bag
-
-
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
3A
-
-
SDH15S
SDH15S
CONN D-SUB HD RCPT 15P SLDR CUP
L-com
84
In Stock
1 : $1.78000
Bag
-
Bag
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
1A
-
-
SD25P
SD25P
CONN D-SUB PLUG 25POS SOLDER CUP
L-com
43
In Stock
1 : $4.59000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
-
-
-
SD15S
SD15S
CONN D-SUB RCPT 15POS SOLDER CUP
L-com
65
In Stock
1 : $4.86000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
SDH15P
SDH15P
CONN D-SUB HD PLG 15POS SLDR CUP
L-com
46
In Stock
1 : $4.90000
Bag
-
Bag
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
SD25S
SD25S
CONN D-SUB RCPT 25POS SOLDER CUP
L-com
48
In Stock
1 : $6.42000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
SD37P
SD37P
CONN D-SUB PLUG 37POS SOLDER CUP
L-com
49
In Stock
1 : $15.88000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
-
-
-
SD37S
SD37S
CONN D-SUB RCPT 37POS SOLDER CUP
L-com
28
In Stock
1 : $16.62000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
SD50P
SD50P
CONN D-SUB PLUG 50POS SOLDER CUP
L-com
12
In Stock
1 : $19.53000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel
Gold
Flash
-
UL94 V-0
-
-
Grounding Indents
DGBH15FT
DGBH15FT
CONN D-SUB HD RCPT 15POS R/A
L-com
22
In Stock
1 : $22.89000
Bag
-
-
Bag
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
3A
-
Board Lock
DGBH15MT1
DGBH15MT1
CONN D-SUB HD PLUG 15POS R/A
L-com
29
In Stock
1 : $23.36000
Bag
-
-
Bag
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
-
-
Board Lock, Grounding Indents
DGB15MT1
DGB15MT1
CONN D-SUB PLUG 15POS R/A
L-com
36
In Stock
1 : $24.08000
Bag
-
-
Bag
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
-
-
Board Lock, Grounding Indents
DGB15FT
DGB15FT
CONN D-SUB RCPT 15POS R/A
L-com
34
In Stock
1 : $34.32000
Bag
-
-
Bag
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock
Terminal Block
-
-
Gold
-
-
-
3A
-
Board Lock
DGB25MT1
DGB25MT1
CONN D-SUB PLUG 25POS R/A
L-com
47
In Stock
1 : $35.00000
Bag
-
-
Bag
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
-
-
Grounding Indents
WPDB9P-KIT
WPDB9P-KIT
CONN D-SUB PLUG 9POS SOLDER CUP
L-com
16
In Stock
1 : $35.91000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew
Solder Cup
-
-
-
-
IP67 - Dust Tight, Waterproof
-
-
-
Assembly
WPSD9P
WPSD9P
CONN D-SUB PLUG 9POS PNL MNT
L-com
17
In Stock
1 : $43.16000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
-
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
Grounding Indents
WPDB9S-KIT
WPDB9S-KIT
CONN D-SUB RCPT 9POS SOLDER CUP
L-com
11
In Stock
1 : $43.60000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
-
-
-
IP67 - Dust Tight, Waterproof
-
-
-
Assembly
SD9S-TRAY
SD9S-TRAY
CONN D-SUB RCPT 9POS SOLDER CUP
L-com
11
In Stock
1 : $109.03000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin-Nickel Plated
Gold
5.00µin (0.127µm)
-
UL94 V-0
1A
-
-
SDH44P
SDH44P
CONN D-SUB HD PLG 44POS SLDR CUP
L-com
15
In Stock
1 : $15.39000
Bag
-
Bag
Active
D-Sub, High Density
Plug, Male Pins
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1A
-
-
SD50S
SD50S
CONN D-SUB RCPT 50POS SOLDER CUP
L-com
10
In Stock
1 : $19.30000
Bag
-
Bag
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel
Gold
Flash
-
UL94 V-0
-
-
-
Showing
of 80

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.