if (Model.NotificationsEnabled) { }

D-Sub, D-Shaped Connector Contacts

Results: 2,005
Stocking Options
Environmental Options
Media
Exclude
2,005Results

Showing
of 2,005
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
180-002-170L001
180-002-170L001
CONN D-SUB SOCKET 24-26AWG CRIMP
NorComp Inc.
35,471
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal
Female Socket
Stamped
24-26 AWG
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
-
-
09670007168
09670007167
CONN DSUB PIN 28AWG CRIMP
HARTING
27,489
In Stock
1 : $0.25000
Cut Tape (CT)
500 : $0.15842
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
Flash
Nickel
-
-
Insulation Support
-
-
D110238-34
D11023834
CONN D-SUB PIN 20-28AWG CRIMP
ITT Cannon, LLC
295,525
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.19365
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-28 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
161A18299X
161A18299X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
5,057
In Stock
1 : $0.51000
Bulk
-
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
67,807
In Stock
1 : $0.67000
Bulk
-
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
33,520
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
030-1952-000
030-1952-000
CONN D-SUB PIN 20-24AWG CRIMP
ITT Cannon, LLC
44,498
In Stock
1 : $0.69000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
170-201-170l003
170-201-170L003
CONN D-SUB PIN 20-26AWG CRIMP
NorComp Inc.
13,381
In Stock
1 : $0.88000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-26 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
131C15019X
131C15019X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
5,652
In Stock
1 : $0.88000
Bulk
-
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Brass
Gold
-
-
-
-
-
-
-
1418788
1418788
CONN D-SUB SOCKET 20-24AWG CRIMP
Phoenix Contact
1,577
In Stock
1 : $1.16000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
7.87µin (0.200µm)
-
-
-
-
-
-
030-1953-000
030-1953-000
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
125,437
In Stock
1 : $1.27000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
170-202-170L003
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
13,402
In Stock
1 : $1.41000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
030-2488-016
030-2488-016
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
6,914
In Stock
1 : $1.41000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
-
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
0830000083
0830000083
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
6,427
In Stock
1 : $1.47000
Bulk
-
Bulk
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
-
-
132A15019X
132A15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
9,044
In Stock
1 : $1.69000
Bulk
-
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
0830009502
0830009502
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
6,629
In Stock
1 : $2.23000
Cut Tape (CT)
5,000 : $1.22315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
-
-
1731120210
1731120210
CONN D-SUB SOCKET 20-24AWG CRIMP
Molex
418
In Stock
1 : $2.29000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
51.2µin (1.30µm)
-
-
20
-
-
-
132C15019X
132C15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
2,569
In Stock
1 : $2.57000
Bulk
-
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
FMP Series 40Amp
1731120085
CONN D-SUB PIN PCB GOLD
Molex
1,816
In Stock
1 : $2.74000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
-
Solder, PCB
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
200.0µin (5.08µm)
-
-
-
-
1727040147
1727040147
CONN D-SUB PIN 12-16AWG SLDR CUP
Molex
585
In Stock
1 : $2.83000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
12-16 AWG
Solder Cup
Copper Alloy
Gold
31.5µin (0.80µm)
Gold
8.00µin (0.203µm)
-
-
-
-
1,727
In Stock
1 : $3.01000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Power
Male Pin
Machined
16 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
-
-
FMP Series SolderPCB
1731120084
CONN D-SUB SOCKET PCB GOLD
Molex
350
In Stock
1 : $3.14000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
200.0µin (5.08µm)
-
-
-
-
L17DM537457
L17DM537457
CONN D-SUB PIN 14-12AWG SLDR CUP
Amphenol ICC (Commercial Products)
940
In Stock
1 : $3.24000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Power
Male Pin
Machined
14-12 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
-
-
031-1007-048
031-1007-048
CONN D-SUB SOCKET 26-30AWG CRIMP
ITT Cannon, LLC
2,415
In Stock
1 : $3.29000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
26-30 AWG
Crimp
-
Gold
50.0µin (1.27µm)
-
-
20
-
-
-
1727040155
1727040155
CONN DSUB SCKT 12-16AWG SLDR CUP
Molex
474
In Stock
1 : $3.76000
Bulk
-
Bulk
Active
Power
Female Socket
Machined
12-16 AWG
Solder Cup
Copper Alloy
Gold
31.5µin (0.80µm)
Gold
8.00µin (0.203µm)
-
-
-
-
Showing
of 2,005

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.