D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock | 1 : $17.12000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
4,112 In Stock | 1 : $17.49000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
70 In Stock | 1 : $22.01000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
12 In Stock | 1 : $22.51000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
55 In Stock | 1 : $16.12018 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 70 : $13.06871 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : $16.64180 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.395" (10.03mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : $16.95731 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : $18.83980 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.402" (10.21mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 40 : $20.67725 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Power) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.402" (10.21mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 40 : $23.77800 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets |