D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
893 In Stock | 1 : $4.81000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
1,362 In Stock | 1 : $5.38000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
171 In Stock | 1 : $5.98000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
454 In Stock | 1 : $6.66000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
148 In Stock | 1 : $6.93000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
173 In Stock | 1 : $7.27000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
1,789 In Stock | 1 : $7.54000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
5,388 In Stock | 1 : $11.70000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
268 In Stock | 1 : $12.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
432 In Stock | 1 : $12.31000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
164 In Stock | 1 : $12.31000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
576 In Stock | 1 : $13.75000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
177 In Stock | 1 : $14.00000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
304 In Stock | 1 : $5.91000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
134 In Stock | 1 : $6.25000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
236 In Stock | 1 : $7.25000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
2,201 In Stock | 1 : $8.46000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
101 In Stock | 1 : $9.73000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
328 In Stock | 1 : $11.31000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
283 In Stock | 1 : $11.44000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
166 In Stock | 1 : $11.64000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
723 In Stock | 1 : $12.11000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Strain Relief | |||
103 In Stock | 1 : $14.00000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
125 In Stock | 1 : $14.35000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
149 In Stock | 1 : $15.48000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief |