D-Sub Connector Assemblies

Results: 117
Packaging
-BulkTray
Product Status
ActiveObsolete
Connector Type
Plug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
9, 915, 1525, 2537, 37
Number of Rows
2, 23, 3
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density1 (DE, E); 1 (DE, E)2 (DA, A); 2 (DA, A)3 (DB, B); 3 (DB, B)4 (DC, C); 4 (DC, C)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Current Rating (Amps)
3A5A
Backset Spacing
0.318" (8.08mm)0.318" (8.09mm)0.350" (8.89mm)
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting Brackets, ShieldedBoard Lock, Grounding Indents, ShieldedBoard Lock, ShieldedGrounding Indents, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Applied FiltersRemove All

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
189-009-413R491
189-009-413R491
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
1,596
In Stock
1 : $8.50000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-009-613R691
189-009-613R691
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
655
In Stock
1 : $8.50000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-009-413R571
189-009-413R571
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
2,406
In Stock
1 : $8.76000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-009-613R571
189-009-613R571
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
398
In Stock
1 : $8.76000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-025-512-571,189-025-513R571
189-025-513R571
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
869
In Stock
1 : $12.20000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets25, 252, 2Panel Mount, Through Hole, Right Angle3 (DB, B); 3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-613R491
189-009-613R491
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
769
In Stock
1 : $8.50000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-009-513r691
189-009-513R691
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
678
In Stock
1 : $8.50000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-513R491
189-009-513R491
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
467
In Stock
1 : $8.50000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-313R571
189-009-313R571
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
4,209
In Stock
1 : $8.76000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-015-513r491
189-015-513R491
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
195
In Stock
1 : $11.24000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets15, 152, 2Panel Mount, Through Hole, Right Angle2 (DA, A); 2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-015-612-571,189-015-613R571
189-015-613R571
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
296
In Stock
1 : $11.34000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins15, 152, 2Panel Mount, Through Hole, Right Angle2 (DA, A); 2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-015-512-571,189-015-513R571
189-015-513R571
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
1,043
In Stock
1 : $11.35000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets15, 152, 2Panel Mount, Through Hole, Right Angle2 (DA, A); 2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-015-312-571,189-015-313R571
189-015-313R571
CONN D-SUB PLUG/RCPT 15P RA SLDR
NorComp Inc.
338
In Stock
1 : $11.35000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets15, 152, 2Panel Mount, Through Hole, Right Angle2 (DA, A); 2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-025-312-571,189-025-313R571
189-025-313R571
CONN D-SUB PLUG/RCPT 25P RA SLDR
NorComp Inc.
1,035
In Stock
1 : $12.20000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets25, 252, 2Panel Mount, Through Hole, Right Angle3 (DB, B); 3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-025-412-571,189-025-413R571
189-025-413R571
CONN D-SUB PLUG/RCPT 25P RA SLDR
NorComp Inc.
127
In Stock
1 : $12.20000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets25, 252, 2Panel Mount, Through Hole, Right Angle3 (DB, B); 3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-025-612-571,189-025-613R571
189-025-613R571
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
122
In Stock
1 : $12.20000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins25, 252, 2Panel Mount, Through Hole, Right Angle3 (DB, B); 3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-037-512-571,189-037-513R571
189-037-513R571
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
166
In Stock
1 : $19.81000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets37, 372, 2Panel Mount, Through Hole, Right Angle4 (DC, C); 4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-037-612-571,189-037-613R571
189-037-613R571
CONN D-SUB PLUG 37POS R/A SLDR
NorComp Inc.
105
In Stock
1 : $19.81000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins37, 372, 2Panel Mount, Through Hole, Right Angle4 (DC, C); 4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-H15-513R497
189-H15-513R497
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
936
In Stock
1 : $9.66000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets15, 153, 3Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E) High DensitySignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Grounding Indents, Mounting Brackets, Shielded
CONN D-SUB PLUG 15POS R/A SLDR
189-H15-513R577
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
358
In Stock
1 : $9.97000
Tray
Tray
ActiveD-Sub - StackedPlug, Female Sockets15, 153, 3Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Grounding Indents, Mounting Brackets, Shielded
189-015-412-571,189-015-413R571
189-015-413R571
CONN D-SUB PLUG/RCPT 15P RA SLDR
NorComp Inc.
257
In Stock
1 : $11.35000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets15, 152, 2Panel Mount, Through Hole, Right Angle2 (DA, A); 2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-037-513R691
189-037-513R691
CONN D-SUB RCPT 37POS R/A SLDR
NorComp Inc.
240
In Stock
1 : $17.16000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets37, 372, 2Panel Mount, Through Hole, Right Angle4 (DC, C); 4 (DC, C)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-037-312-571,189-037-313R571
189-037-313R571
CONN D-SUB PLUG/RCPT 37P RA SLDR
NorComp Inc.
396
In Stock
1 : $19.81000
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets37, 372, 2Panel Mount, Through Hole, Right Angle4 (DC, C); 4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
189-009-513R571
189-009-513R571
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
56
In Stock
1 : $8.76000
Tray
Tray
ActiveD-Sub - StackedReceptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Shielded
189-009-413R691
189-009-413R691
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
540 : $5.72972
Tray
Tray
ActiveD-Sub - StackedPlug, Male Pins; Receptacle, Female Sockets9, 92, 2Panel Mount, Through Hole, Right Angle1 (DE, E); 1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents, Shielded
Showing
of 117

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.