D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $13.18000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : $13.13000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 30A | 0.520" (13.20mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : $3.10769 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.10769 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.10769 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.10769 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.20427 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.20427 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.20427 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.20427 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.42067 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.48053 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.48053 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.48053 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.48053 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Through Hole, Right Angle | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : $3.51642 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.51642 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $3.51642 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - |