D-Sub Connector Assemblies

Results: 488
Packaging
-BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Mounting Type
-Free Hanging (In-Line)Panel MountPanel Mount, Through Hole, Right AngleSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Board Side (4-40)Board Side (M3)Cable Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side (M3)Mating Side, Female ScrewlockMating Side, Female Screwlock (4-40)
Termination
-CrimpIDC, Ribbon CableSolderSolder CupWire Wrap
Shell Material, Finish
Brass, Tin PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish
-Gold
Contact Finish Thickness
8.00µin (0.203µm)31.0µin (0.79µm)31.5µin (0.80µm)51.2µin (1.30µm)-
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1.5A5A7.5A7.5A per Contact-
Backset Spacing
0.370" (9.40mm)0.401" (10.20mm)0.406" (10.30mm)-
Features
-Board GuideBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Mounting BracketsBoard LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsFeed ThroughFeed Through, Grounding IndentsGrounding IndentsGrounding Indents, Mounting BracketsMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
488Results
Applied FiltersRemove All

Showing
of 488
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731090069
1731090069
CONN D-SUB RCPT 15POS SLDR CUP
Molex
688
In Stock
1 : $7.61000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Metal
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
7.5A per Contact
-
-
1731090075
1731090075
CONN D-SUB PLUG 9POS VERT SLDR
Molex
105
In Stock
1 : $8.07000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents
1731090121
1731090121
CONN D-SUB PLUG 9POS VERT SLDR
Molex
170
In Stock
1 : $4.56000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090126
1731090126
CONN D-SUB RCPT 9POS VERT SLDR
Molex
267
In Stock
1 : $5.35000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
-
1731090122
1731090122
CONN D-SUB PLUG 15POS VERT SLDR
Molex
722
In Stock
1 : $5.65000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090642
1731090642
CONN D-SUB PLUG 9POS R/A SLDR
Molex
364
In Stock
1 : $6.21000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
5A
-
Grounding Indents
1731090094
1731090094
CONN D-SUB RCPT 9POS SLDR CUP
Molex
446
In Stock
1 : $7.57000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
-
1731090151
1731090151
CONN D-SUB RCPT 9POS VERT SLDR
Molex
402
In Stock
1 : $8.22000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock
1731091921
1731091921
CONN D-SUB RCPT 9P SMD R/A SLDR
Molex
268
In Stock
1 : $8.34000
Cut Tape (CT)
140 : $5.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
5A
-
Board Guide, Mounting Brackets
1731090074
1731090074
CONN D-SUB RCPT 9POS VERT SLDR
Molex
191
In Stock
1 : $8.70000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock
1731090423
1731090423
CONN D-SUB RCPT 9POS VERT SLDR
Molex
106
In Stock
1 : $9.02000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
5A
-
Board Lock
1731090148
1731090148
CONN D-SUB PLUG 25POS VERT SLDR
Molex
157
In Stock
1 : $10.50000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents
1731090082
1731090082
CONN D-SUB PLUG 50POS SLDR CUP
Molex
116
In Stock
100
Factory
1 : $16.40000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090144
1731090144
CONN D-SUB RCPT 37POS VERT SLDR
Molex
131
In Stock
1 : $19.79000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock
1731090247
1731090247
CONN D-SUB PLUG 37POS R/A SLDR
Molex
341
In Stock
1 : $23.63000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
IP20
UL94 V-0
5A
-
Grounding Indents
1731090089
1731090089
CONN D-SUB PLUG 9POS SLDR CUP
Molex
244
In Stock
1 : $4.81000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090147
1731090147
CONN D-SUB PLUG 15POS VERT SLDR
Molex
245
In Stock
1 : $5.24000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents
1731090280
1731090280
CONN D-SUB RCPT 15POS IDC
Molex
208
In Stock
1 : $9.69000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
1.5A
-
Feed Through
1731090178
1731090178
CONN D-SUB PLUG 25POS R/A SLDR
Molex
115
In Stock
1 : $10.07000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Board Lock, Grounding Indents, Mounting Brackets
1731090124
1731090124
CONN D-SUB PLUG 37POS VERT SLDR
Molex
194
In Stock
1 : $10.22000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1731090874
1731090874
FCT DSUB STR PC PLG 09 PN
Molex
200
In Stock
1 : $5.12000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
Grounding Indents
1731090877
1731090877
FCT DSUB STR PC PLG 09 PN
Molex
150
In Stock
1 : $5.69000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
Grounding Indents
1731090895
1731090895
FCT DSUB STR PC RCPT 09 PN
Molex
150
In Stock
1 : $7.35000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
-
1731090873
1731090873
FCT DSUB STR PC PLG 09 PN
Molex
110
In Stock
1 : $7.88000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
Grounding Indents
1731091146
1731091146
FCT DSUB STR PC RCPT 09 PN
Molex
150
In Stock
1 : $8.16000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
-
Showing
of 488

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.