D-Sub Connector Assemblies

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1731100012
1731100012
CONN D-SUB PLUG 15POS SOLDER CUP
Molex
580
In Stock
1 : $16.09000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100010
1731100010
CONN D-SUB PLUG 9POS SOLDER CUP
Molex
1,195
In Stock
1 : $11.02000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100011
1731100011
CONN D-SUB RCPT 9POS SOLDER CUP
Molex
47
In Stock
1 : $16.16000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
1731100014
1731100014
CONN D-SUB PLUG 25POS SOLDER CUP
Molex
43
In Stock
1 : $26.33000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100015
1731100015
CONN D-SUB RCPT 25POS SOLDER CUP
Molex
27
In Stock
1 : $29.66000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
1731100136
1731100136
CONN D-SUB RCPT 50POS VERT SLDR
Molex
25
In Stock
1 : $33.66000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
1731100013
1731100013
CONN D-SUB RCPT 15POS SOLDER CUP
Molex
0
In Stock
Check Lead Time
1 : $20.25000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
CONN D-SUB PLUG 9POS VERT SOLDER
1731100129
CONN D-SUB PLUG 9POS VERT SOLDER
Molex
0
In Stock
Check Lead Time
300 : $6.62697
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
CONN D-SUB PLUG 9POS R/A SOLDER
1731100421
CONN D-SUB PLUG 9POS R/A SOLDER
Molex
0
In Stock
Check Lead Time
100 : $8.27920
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
CONN D-SUB RCPT 15POS VERT SLDR
1731100415
CONN D-SUB RCPT 15POS VERT SLDR
Molex
0
In Stock
Check Lead Time
100 : $9.26430
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
CONN D-SUB PLUG 9POS VERT SOLDER
1731100246
CONN D-SUB PLUG 9POS VERT SOLDER
Molex
0
In Stock
Check Lead Time
50 : $10.68380
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
CONN D-SUB PLUG 25POS VERT SLDR
1731100413
CONN D-SUB PLUG 25POS VERT SLDR
Molex
0
In Stock
Check Lead Time
100 : $11.48780
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
CONN D-SUB RCPT 15POS VERT SLDR
1731100414
CONN D-SUB RCPT 15POS VERT SLDR
Molex
0
In Stock
Check Lead Time
100 : $11.86350
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
CONN D-SUB RCPT 25POS VERT SLDR
1731100134
CONN D-SUB RCPT 25POS VERT SLDR
Molex
0
In Stock
Check Lead Time
200 : $12.17500
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.