D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 163 Marketplace | 264 : $13.11087 Tube 5 : $14.46000 Tube | - | Tube Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 80 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | 550 : $11.91900 Tube | - | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 80 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded |