D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
638-W15-222-012
CONN D-SUB HD RCPT 15POS PNL MNT
EDAC Inc.
141
In Stock
1 : $16.27000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
638-W15-221-012
CONN D-SUB HD RCPT 15POS PNL MNT
EDAC Inc.
83
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
628-W09-220-012
CONN D-SUB RCPT 25P PNL MNT SLDR
EDAC Inc.
29
In Stock
1 : $12.39000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
1 (DE, E)
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A per Contact
-
-
628-W09-222-012
CONN D-SUB RCPT 9POS SOLDER CUP
EDAC Inc.
25
In Stock
1 : $13.15000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A per Contact
-
-
628-W09-220-013
CONN D-SUB RCPT 25P PNL MNT SLDR
EDAC Inc.
0
In Stock
Check Lead Time
1 : $13.17000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
1 (DE, E)
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A per Contact
-
-
628-W7W-220-012
CONN D-SUB RCPT 7POS PNL MT SLDR
EDAC Inc.
0
In Stock
Check Lead Time
1 : $13.51000
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount, Through Hole
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
630-W7W-240-014
CONN D-SUB RCPT 7POS R/A SOLDER
EDAC Inc.
0
In Stock
Check Lead Time
126 : $13.29770
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock, Mounting Brackets
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.