D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090769-P264ALF
CONN D-SUB HD PLG 26POS SLDR CUP
Amphenol ICC (FCI)
3,393
In Stock
1 : $1.80000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Grounding Indents
10090769-P154ALF
CONN D-SUB HD PLG 15POS SLDR CUP
Amphenol ICC (FCI)
4,684
In Stock
1 : $1.08000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Grounding Indents
10090769-P444ALF
CONN D-SUB HD PLG 44POS SLDR CUP
Amphenol ICC (FCI)
2,373
In Stock
1 : $3.06000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Grounding Indents
CONN D-SUB HD PLG 62POS SLDR CUP
CONN D-SUB HD PLG 62POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A
-
Grounding Indents
CONN D-SUB HD PLG 78POS SLDR CUP
CONN D-SUB HD PLG 78POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tray
Obsolete
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.