D-Sub Connector Assemblies

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
780-M15-213R011
780-M15-213R011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
709
In Stock
1 : $11.76000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M15-203L001
780-M15-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
704
In Stock
1 : $12.01000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M44-213R051
780-M44-213R051
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
514
In Stock
1 : $20.25000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock
R780-MyySolderCup_M44
780-M44-103L001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
389
In Stock
1 : $15.20000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
R780-MyyVerticalSolder_M15
780-M15-113R001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
145
In Stock
1 : $9.27000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-113R011
780-M15-113R011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
561
In Stock
1 : $9.53000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-213R001
780-M15-213R001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
551
In Stock
1 : $11.49000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M26-213R051
780-M26-213R051
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
221
In Stock
1 : $14.89000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock
780-M15-103L011
780-M15-103L011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
40
In Stock
1 : $8.92000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-203L011
780-M15-203L011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
20
In Stock
1 : $12.23000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M44-203L001
780-M44-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
72
In Stock
1 : $21.23000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M15-113R051
780-M15-113R051
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
46
In Stock
1 : $9.61000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
R780-MyySolderCup_M26
780-M26-103L001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
42
In Stock
1 : $11.29000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-213R051
780-M15-213R051
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
67
In Stock
1 : $11.85000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock
780-M44-113R001
780-M44-113R001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
98
In Stock
1 : $14.90000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M26-203L001
780-M26-203L001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
46
In Stock
1 : $15.20000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M44-213R001
780-M44-213R001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
80
In Stock
1 : $19.83000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R780-MyySolderCup
780-M15-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $8.58000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M44-113R051
780-M44-113R051
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $15.39000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
780-M26-103L011
780-M26-103L011
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $11.64000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount
2 (DA, A) High Density
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M26-203L011
780-M26-203L011
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $15.52000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount
2 (DA, A) High Density
Signal
Cable Side
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R780-MyyVerticalSolder_M26
780-M26-113R001
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
32 : $9.02219
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M26-113R011
780-M26-113R011
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
28 : $9.28964
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M26-113R051
780-M26-113R051
CONN D-SUB HD PLUG 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
28 : $9.36571
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
780-M26-213R001
780-M26-213R001
CONN D-SUB HD RCPT 26POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
32 : $11.30000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
Showing
of 31

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.