D-Sub Connector Assemblies

Results: 5
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Flange Feature
Housing/Shell (2-56)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (2-56)
Backset Spacing
0.267" (6.78mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0836149014
0836149014
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
104
In Stock
1 : $20.05000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836149012
0836149012
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
643
In Stock
408
Factory
1 : $24.72000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.267" (6.78mm)
Board Lock, Shielded
0836149016
0836149016
CONN MICRO-D PLUG 25P VERT SLDR
Molex
453
In Stock
1 : $29.96000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 25P VERT SLDR
0836149202
CONN MICRO-D PLUG 25P VERT SLDR
Molex
0
In Stock
Check Lead Time
102 : $13.41578
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 25POS R/A SLDR
0836149018
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
0
In Stock
Active
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.267" (6.78mm)
Board Lock, Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.