D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 Marketplace | 1 : $266.42000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 8 (Power) | 1 | Through Hole | 4 (DC, C) - 8W8 | Power | Housing/Shell (Unthreaded) | Solder | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 50A | - | - | |||
3 Marketplace | 1 : $290.71000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 17 (12 + 5 Coax or Power) | 2 | Through Hole, Right Angle | 4 (DC, C) - 17W5 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 50A | 0.283" (7.20mm) | Mounting Brackets, Shielded |