D-Sub Connector Assemblies

Results: 442
Manufacturer
Amphenol PositronicJAE ElectronicsPositronic
Packaging
BagBoxBulkTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
152644506278104
Number of Rows
345
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density3 (DB, B) High Density4 (DC, C) High Density5 (DD, D) High Density5 (DD, D)6
Flange Feature
Board Side (4-40)Cable Side, Male Jackscrew (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M2.6)Mating Side, Standard Screws
Termination
CrimpSolder CupSolder
Shell Material, Finish
Stainless SteelStainless Steel, PassivatedSteel, Cadmium PlatedSteel, Clear Chromate Plated ZincSteel, Nickel PlatedSteel, Tin PlatedSteel, Zinc Plated
Contact Finish Thickness
50.0µin (1.27µm)-Flash
Ingress Protection
-IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
5A-
Backset Spacing
0.282" (7.15mm)0.450" (11.43mm)-
Features
-Backshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBoard LockMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
442Results
Applied FiltersRemove All

Showing
of 442
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
59
In Stock
1 : $222.36000
Bag
Bag
ActiveD-Sub, High DensityReceptacle, Female Sockets443Through Hole, Right Angle3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)SolderMetalSteel, Cadmium PlatedGold50.0µin (1.27µm)IP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A0.450" (11.43mm)Mounting Brackets
35
In Stock
1 : $110.69000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins1045Through Hole6SignalHousing/Shell (4-40)SolderMetalSteel, Zinc PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
45
In Stock
1 : $156.86000
Box
Box
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalHousing/Shell (4-40)SolderMetalSteel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A0.450" (11.43mm)Mounting Brackets
67
In Stock
1 : $71.36000
Box
Box
ActiveD-Sub, High DensityReceptacle, Female Sockets263Through Hole, Right Angle2 (DA, A) High DensitySignalHousing/Shell (4-40)SolderMetalSteel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A0.450" (11.43mm)Mounting Brackets
100
In Stock
1 : $81.61000
Bag
Bag
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)SolderMetalStainless SteelGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-0--Mounting Brackets
97
In Stock
1 : $92.84000
Bag
Bag
ActiveD-Sub, High DensityReceptacle, Female Sockets263Free Hanging (In-Line)2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)CrimpMetalSteel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
M24308/6-11P
M24308/6-11P
CONN DSUB HD RCP 15P PANEL CRIMP
Amphenol Positronic
16
In Stock
1 : $144.23000
Tray
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Free Hanging (In-Line)1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)CrimpMetalStainless Steel, PassivatedGold50.0µin (1.27µm)IP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
70
In Stock
1 : $189.78000
Bag
Bag
ActiveD-Sub, High DensityPlug, Male Pins263Free Hanging (In-Line)2 (DA, A) High DensitySignalHousing/Shell (Unthreaded)CrimpMetalStainless Steel, PassivatedGold50.0µin (1.27µm)IP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
42
In Stock
1 : $309.48000
Bag
Bag
ActiveD-Sub, High DensityPlug, Male Pins443Free Hanging (In-Line)3 (DB, B) High DensitySignalHousing/Shell (Unthreaded)CrimpMetalStainless Steel, PassivatedGold50.0µin (1.27µm)IP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32000X/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
293
Marketplace
1 : $12.33000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32000X
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
202
Marketplace
1 : $12.33000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32000Z/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
202
Marketplace
1 : $13.09000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32000Z
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
202
Marketplace
1 : $13.09000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD-series
DD15M3S00S
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
105
Marketplace
1 : $13.41000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Stainless Steel, PassivatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32S000/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
293
Marketplace
1 : $13.71000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M3200T0/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
132
Marketplace
1 : $14.11000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32S00S
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
103
Marketplace
1 : $15.18000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Stainless Steel, PassivatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32S60T0/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
132
Marketplace
1 : $15.59000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A-Board Lock
DD15M320000
DD15M3200V30/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
158
Marketplace
1 : $15.64000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD-series
DD15M3S0V3S
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
105
Marketplace
1 : $15.88000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Stainless Steel, PassivatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M3200V3Z
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
202
Marketplace
1 : $15.97000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32S600S
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
105
Marketplace
1 : $15.98000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Stainless Steel, PassivatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A-Board Lock
DD15M320000
DD15M32S600S/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
103
Marketplace
1 : $15.98000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Stainless Steel, PassivatedGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A-Board Lock
DD15M320000
DD15M32S0V30/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
266
Marketplace
1 : $16.32000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
DD15M320000
DD15M32S0T20/AA
CONN D-SUB HD PLUG 15P VERT SLDR
Positronic
164
Marketplace
1 : $16.77000
Box
Box
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)Solder-Steel, Clear Chromate Plated ZincGoldFlashIP65/IP67 - Dust Tight, Water Resistant, WaterproofUL94 V-05A--
Showing
of 442

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.