D-Sub Connector Assemblies

Results: 17
Series
171172-E, M Series172, M Series180
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Flange Feature
Housing/Shell (Unthreaded)Mating Side (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Features
-Grounding IndentsGrounding Indents, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
554
In Stock
1 : $1.03000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-009-103L031
171-009-103L031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1,205
In Stock
1 : $2.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
805
In Stock
1 : $2.95000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
172-E09-103R001
172-E09-103R001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
3,953
In Stock
1 : $2.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3,611
In Stock
1 : $3.38000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
172-E09-103R031
172-E09-103R031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
351
In Stock
1 : $2.93000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E09-203R031
172-E09-203R031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
205
In Stock
1 : $4.52000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-015-103l031
180-015-103L031
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
109
In Stock
1 : $4.07000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-015-203L031
180-015-203L031
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
390
In Stock
1 : $4.49000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
171-009-202L001
171-009-202L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
405
In Stock
1 : $1.23000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-e09-202r001
172-E09-202R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
104
In Stock
1 : $3.13000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-009-102R031, 172-009-102-031
172-009-102R031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1,019
In Stock
1 : $4.87000
Tray
1 : $4.87000
Tray
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $1.23000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-203L031
171-009-203L031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $2.48000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E09-203R001
172-E09-203R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $3.41000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-102l001
171-009-102L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
0
In Stock
250 : $0.70700
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-009-202R001
172-009-202R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 17

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.