D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : $224.47000 Cut Tape (CT) 25 : $176.27520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 51 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
39 In Stock | 1 : $251.19000 Cut Tape (CT) 25 : $199.35000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 51 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
10 In Stock | 1 : $285.10000 Case | Case | Active | D-Type, Nano-D | Plug, Male Pins | 51 | 2 | Through Hole, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - |