D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : $11.72000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
462 In Stock | 1 : $20.25000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Board Lock | |||
389 In Stock | 1 : $15.20000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
224 In Stock | 1 : $15.69000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
354 In Stock | 1 : $20.72000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
177 In Stock | 1 : $13.13000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
86 In Stock | 1 : $20.17000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.350" (8.89mm) | Grounding Indents | |||
60 In Stock | 1 : $12.20000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
98 In Stock | 1 : $14.90000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
84 In Stock | 1 : $14.96000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
67 In Stock | 1 : $15.39000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock | |||
55 In Stock | 1 : $15.99000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Cable Side | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
80 In Stock | 1 : $19.83000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | - | |||
72 In Stock | 1 : $21.23000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : $11.66000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $15.39000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $11.26000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
5 In Stock | 1 : $13.13000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.283" (7.20mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 50 : $8.84440 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $9.19360 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $9.25160 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.283" (7.20mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $9.61360 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.283" (7.20mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $9.61360 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : $11.53400 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 50 : $11.74700 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents |