Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717SDC37P
L717SDC37P
CONN D-SUB PLUG 37POS SLDR CUP
Amphenol ICC (Commercial Products)
1,153
In Stock
1 : $1.96000
Bulk
Bulk
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
L77SDC37S
L77SDC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
2,168
In Stock
1 : $2.07000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
L717DC37P
L717DC37P
CONN D-SUB PLUG 37POS SLDR CUP
Amphenol ICC (Commercial Products)
236
In Stock
1 : $11.86000
Bulk
Bulk
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A-Grounding Indents
L77DC37S
L77DC37S
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (Commercial Products)
282
In Stock
1 : $15.99000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A--
749
In Stock
1 : $2.57000
Tray
Tray
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin Plated-Flash-UL94 V-05A-Grounding Indents
992
In Stock
1 : $2.10000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin Plated-Flash-UL94 V-05A--
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.