D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
MDM-9PBSP
MDM-9PBSP
CONN MICRO-D PLG 9P PNL MNT SLDR
ITT Cannon, LLC
140
In Stock
1 : $165.45000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
096517-0119
MDM-25SBSP
CONN MICRO-D RCPT 25POS PNL MNT
ITT Cannon, LLC
121
In Stock
1 : $330.65000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.