D-Sub Connector Assemblies

Results: 4
Manufacturer
Assmann WSW ComponentsNorComp Inc.TE Connectivity AMP Connectors
Series
-183AMPLIMITE HD-20
Packaging
TrayTube
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Current Rating (Amps)
3A5A6A
Features
Board LockBoard Lock, Ground Strap, Grounding IndentsBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
183-025-213R541
183-025-213R541
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
421
In Stock
1 : $8.47000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock
5747834-6
5747834-6
CONN D-SUB PLUG 25POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $10.77000
Tube
Tube
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.590" (14.99mm)
Board Lock, Ground Strap, Grounding Indents
ADS25A-KG-TASB5-R
ADS25A-KG-TASB5
CONN D-SUB PLUG 25POS R/A SLDR
Assmann WSW Components
25
In Stock
500
Factory
1 : $7.13000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.590" (14.99mm)
Board Lock, Grounding Indents
183-025-113r541
183-025-113R541
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
500 : $4.10902
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.590" (14.99mm)
Board Lock, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.