Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : $8.74000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
120 In Stock | 1 : $9.06000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
6 In Stock 819 Marketplace | 1 : $9.70000 Bulk 15 : $5.74000 Retail Package | Tariff may apply if shipping to the United States | - | Bulk Retail Package | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Grounding Indents, Shielded | ||
119 In Stock | 1 : $10.31000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Shielded | ||
58 In Stock | 1 : $14.11000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
9 In Stock | 1 : $10.02000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
65 In Stock | 1 : $18.96000 Tray | Tariff may apply if shipping to the United States | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - |