Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1,237
In Stock
1 : $58.05000
Bulk
Bulk
ActiveD-SubPlug, Male Pins503Free Hanging (In-Line)5 (DD, D)SignalHousing/Shell (Unthreaded)CrimpSteel, Yellow Chromate Plated ZincGold---7.5A--
279
Marketplace
1 : $9.07000
-
-
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate Plated ZincGoldFlash-UL94 V-05A--
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.