Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
684M
684M3W3103L461
CONN D-SUB PLUG 3POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : $12.75000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Board Edge, Through Hole, Right Angle2 (DA, A) - 3W3PowerHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A0.520" (13.20mm)Board Lock, Grounding Indents, Mounting Brackets
684M7W2203L621
684M7W2203L621
CONN D-SUB RCPT 7POS R/A SLDR
NorComp Inc.
10
In Stock
1 : $15.51000
Tray
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2Board Edge, Through Hole, Right Angle2 (DA, A) - 7W2Signal and PowerHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A0.370" (9.40mm)Board Lock, Mounting Brackets
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.