Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
5,583
In Stock
1 : $0.78000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
0956552x613
09565527613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
1,288
In Stock
1 : $23.04000
Tray
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.