D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
6180092
61800925023
CONN D-SUB PLUG 9POS VERT SLDR
Würth Elektronik
78
In Stock
1 : $2.41000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
9551156621741
09551156622741
D-SUB SMT 9PIN STRAIGHT FEMALE,
HARTING
25
In Stock
1 : $5.67000
Cut Tape (CT)
140 : $4.15943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Nickel Plated
-
-
-
UL94 V-0
5A
-
Board Guide
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.