D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09661516513
CONN D-SUB RCPT 9POS VERT SOLDER
HARTING
1,362
In Stock
1 : $5.21000
Tray
-
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09565615713 Back
CONN D-SUB HD PLUG 78P VERT SLDR
HARTING
310
In Stock
1 : $19.02000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
09665116503
CONN D-SUB RCPT 50POS VERT SLDR
HARTING
266
In Stock
1 : $18.12000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.