D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M243082516
CONN D-SUB RCPT 9P PNL MNT CRIMP
Amphenol Positronic
97
In Stock
1 : $56.54000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
M24308/2-517
CONN D-SUB RCPT 15P PNL MT CRIMP
Amphenol Positronic
58
In Stock
1 : $123.22000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
M24308/4-347
CONN D-SUB HD PLUG 44POS PNL MNT
Amphenol Positronic
0
In Stock
29
Marketplace
Check Lead Time
1 : $241.60000
Tray
1 : $1,773.41000
Retail Package
-
Tray
Retail Package
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
5A
-
-
M24308/4-336
CONN D-SUB PLG 15P PNL MNT CRIMP
Amphenol Positronic
1
In Stock
24
Marketplace
1 : $117.25000
Tray
1 : $804.14000
Retail Package
-
Tray
Retail Package
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $88.97480
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
5A
-
-
CONN D-SUB PLG 25P PNL MNT CRIMP
CONN D-SUB PLG 25P PNL MNT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $124.09440
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 25P PNL MT CRIMP
CONN D-SUB RCPT 25P PNL MT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $134.59320
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37P PNL MT CRIMP
CONN D-SUB RCPT 37P PNL MT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $184.24760
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLG 50P PNL MNT CRIMP
CONN D-SUB PLG 50P PNL MNT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $195.46160
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 50P PNL MT CRIMP
CONN D-SUB RCPT 50P PNL MT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $226.41240
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Metal
Steel, Nickel Plated
Gold
-
-
UL94 V-0
7.5A
-
-
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.