D-Sub Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09665526612
09665526612
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
860
In Stock
1 : $16.66000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
164A18989X
164A18989X
CONN D-SUB RCPT 50POS R/A SOLDER
Amphenol CONEC
167
In Stock
1 : $37.64000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
DD50P564GTXLF
DD50P564GTXLF
CONN D-SUB PLUG 50POS R/A SOLDER
Amphenol ICC (FCI)
215
In Stock
1 : $5.37000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
DD50S565MTLF
DD50S565MTLF
CONN D-SUB RCPT 50POS R/A SOLDER
Amphenol ICC (FCI)
517
In Stock
1 : $8.75000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.370" (9.40mm)
Mounting Brackets
09665626816
09665626816
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
266
In Stock
1 : $21.66000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09665526613
09665526613
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
32
In Stock
1 : $19.30000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
09665627811
09665627811
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
72
In Stock
1 : $19.57000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (M3)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09665527612
09665527612
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
99
In Stock
1 : $18.16000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.