D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-SL-25
DB25-SL-25
CONN D-SUB RCPT 25POS R/A SOLDER
Adam Tech
1,878
In Stock
1 : $1.50000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
3,598
In Stock
1 : $1.64000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
1,899
In Stock
1 : $1.92000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.