D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M24308/24-35F
CONN D-SUB PLUG 50POS R/A SOLDER
ITT Cannon, LLC
251
In Stock
1 : $83.03000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
M24308/23-35F
CONN D-SUB RCPT 50POS R/A SOLDER
ITT Cannon, LLC
57
In Stock
1 : $86.22000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
CONN D-SUB RCPT 50POS R/A SOLDER
CONN D-SUB RCPT 50POS R/A SOLDER
Amphenol Positronic
0
In Stock
Check Lead Time
25 : $90.08840
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Cadmium Plated
Gold
50.0µin (1.27µm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
11A
0.283" (7.20mm)
Mounting Brackets
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.