D-Sub Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
17EHD078PAA000
17EHD078PAA000
CONN D-SUB HD PLG 78POS SLDR CUP
Amphenol ICC (Commercial Products)
2,832
In Stock
1 : $6.84000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0956551x513
09565517513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
503
In Stock
1 : $17.64000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
M24308-23-1F
M24308/23-1F
CONN D-SUB RCPT 9POS PNL MT SLDR
ITT Cannon, LLC
327
In Stock
1 : $20.47000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
M24308/24-35F
M24308/24-35F
CONN D-SUB PLUG 50POS R/A SOLDER
ITT Cannon, LLC
77
In Stock
1 : $77.39000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
M24308/23-35F
M24308/23-35F
CONN D-SUB RCPT 50POS R/A SOLDER
ITT Cannon, LLC
95
In Stock
1 : $80.36000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
M24308/23-65F
M24308/23-65F
CONN D-SUB HD RCPT 78POS PNL MNT
Amphenol Positronic
11
In Stock
1 : $316.34000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Panel Mount, Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
5A
-
-
M2430823-5F
M24308/23-5F
CONN D-SUB RCPT 50P PNL MNT SLDR
ITT Cannon, LLC
99
In Stock
1 : $37.30000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount, Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
M24308-24-5F
M24308/24-5F
CONN D-SUB PLG 50POS PNL MT SLDR
ITT Cannon, LLC
23
In Stock
1 : $51.31000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
M24308/24-65F
M24308/24-65F
CONN D-SUB HD PLUG 78P VERT SLDR
Amphenol Positronic
0
In Stock
8
Marketplace
Check Lead Time
1 : $239.88000
Bag
1 : $1,152.36000
Bulk
Bulk
Bag
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole
5 (DD, D) High Density
Signal
-
Solder
Metal
Steel, Yellow Chromate Plated Cadmium
Gold
-
-
UL94 V-0
5A
-
-
M24308/24-62F
M24308/24-62F
CONN D-SUB HD PLUG 26POS PNL MNT
Amphenol Positronic
9
In Stock
1 : $105.25000
Bag
Bag
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
5A
-
-
DD104M3P00C-50
DD104M3P00C-50
CONN D-SUB HD PLG 104P VERT SLDR
Amphenol Positronic
13
In Stock
1 : $251.15000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
104
5
Through Hole
6
Signal
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Cadmium Plated
Gold
50.0µin (1.27µm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
5A
-
-
180-078-112-021,180-078-113R021
180-078-113R021
CONN D-SUB HD PLUG 78POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $13.36000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Panel Mount, Through Hole
5 (DD, D) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.