D-Sub Connectors

Results: 17
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)MolexTE Connectivity AMP Connectors
Series
10090929AMPLIMITE HD-20AMPLIMITE HDP-20Commercial Micro-D Series 83614LDSD
Packaging
TrayTube
Connector Style
D-SubD-Sub, High DensityD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915252637
Number of Rows
23
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row1 (DE, E)2 (DA, A)2 (DA, A) High Density4 (DC, C)
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)Mating Side, Female Screwlock (2-56)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Current Rating (Amps)
1A1.5A2.5A per Contact3A5A per Contact6A
Backset Spacing
0.318" (8.08mm)-
Features
-Board LockBoard Lock, Ground StrapBoard Lock, Ground Strap, Grounding IndentsBoard Lock, Grounding IndentsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
4,290
In Stock
1 : $1.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
6,068
In Stock
1 : $2.02000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
5747840-3
5747840-3
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
11,229
In Stock
1 : $2.87000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
18,244
In Stock
1 : $3.51000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
10090929-S264VLF
10090929-S264VLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
2,610
In Stock
1 : $4.01000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
3-338313-2
3-338313-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,147
In Stock
1 : $6.02000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock
3-338309-2
3-338309-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
7,123
In Stock
1 : $6.28000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
750678-1
750678-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,829
In Stock
1 : $6.92000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
2-5748003-0
2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
4,541
In Stock
1 : $7.99000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
5787685-1
5787685-1
CONN D-SUB RCPT 37POS VERT SLDR
TE Connectivity AMP Connectors
444
In Stock
1 : $17.05000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
0836149016
0836149016
CONN MICRO-D PLUG 25P VERT SLDR
Molex
554
In Stock
1 : $27.72000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
826
In Stock
1 : $2.43000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
5747841-6
5747841-6
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
388
In Stock
1 : $5.78000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
1-5747150-3
1-5747150-3
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,852
In Stock
1 : $5.90000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
-
1-5747299-6
1-5747299-6
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
1,005
In Stock
1 : $6.26000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5748026-1
5748026-1
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
682
In Stock
1 : $9.26000
Tube
Tube
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
5787683-1
5787683-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
907
In Stock
1 : $13.84000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
Showing
of 17

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.