Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717SDC37P
L717SDC37P
CONN D-SUB PLUG 37POS SLDR CUP
Amphenol ICC (Commercial Products)
1,145
In Stock
1 : $1.96000
Bulk
Bulk
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
A-DS37LL-TL-B-R
A-DS 37 LL/Z
CONN D-SUB PLUG 37POS SLDR CUP
Assmann WSW Components
869
In Stock
40
Factory
1 : $1.36000
Tray
-
Tray
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteelGoldFlash-UL94 V-03A-Grounding Indents
A-DF-37-LL/Z
A-DF 37 LL/Z
CONN D-SUB RCPT 37POS SLDR CUP
Assmann WSW Components
698
In Stock
1 : $1.71000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteelGoldFlash-UL94 V-03A--
749
In Stock
1 : $2.57000
Tray
Tray
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin Plated-Flash-UL94 V-05A-Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.