D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
CONN D-SUB RCPT 9POS SOLDER CUP
Assmann WSW Components
39,542
In Stock
1 : $0.49000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
DE09P064TXLF
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (FCI)
28,333
In Stock
1 : $0.67976
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
1,884
In Stock
1 : $2.62000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P264VLF
CONN D-SUB HD PLG 26POS R/A SLDR
Amphenol ICC (FCI)
1,502
In Stock
1 : $3.17000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
2,089
In Stock
1 : $3.53000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole, Right Angle
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Tabs
618015231121
CONN D-SUB RCPT 15POS R/A SOLDER
Würth Elektronik
940
In Stock
1 : $3.85000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
3223DB9RS1G1E
CONN D-SUB RCPT 9POS R/A SOLDER
Marutsuelec
1,520
Marketplace
1 : $1.10000
Bulk
-
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Metal
Steel, Tin Plated
-
-
-
UL94 V-0
5A
0.318" (8.08mm)
Grounding Indents
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.