Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
4,776
In Stock
1 : $1.69000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L011
171-025-103L011
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
842
In Stock
1 : $2.80000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L021
171-025-103L021
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
32
In Stock
1 : $2.80000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-102l001
171-025-102L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
591
In Stock
1 : $1.69000
Tray
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-102L031
171-025-102L031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
218
In Stock
1 : $2.78000
Tray
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalMating Side (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-103L031
171-025-103L031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $2.80000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-102L011
171-025-102L011
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-025-102L021
171-025-102L021
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalCable Side (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.