D-Sub Connector Assemblies

Results: 7
Mounting Type
Panel MountPanel Mount, Through Hole
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (4-40)Mating Side (4-40)
Termination
SolderSolder Cup
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-213R021
171-025-213R021
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
1,609
In Stock
1 : $4.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-213R911
171-025-213R911
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
5,394
In Stock
1 : $5.76000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
171-025-203L031
171-025-203L031
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
463
In Stock
1 : $3.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-203L011
171-025-203L011
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
170
In Stock
1 : $3.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-213R011
171-025-213R011
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
365
In Stock
1 : $4.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-213R031
171-025-213R031
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
237
In Stock
1 : $4.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Mating Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-203L021
171-025-203L021
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $3.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.