D-Sub Connector Assemblies

Results: 13
Series
180181195
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Flange Feature
Board Side (4-40)Cable Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side, Female Screwlock (4-40)
Termination
Solder CupSolder
Current Rating (Amps)
2A3A5A
Backset Spacing
0.350" (8.89mm)-
Features
Board Lock, Grounding Indents, ShieldedGround Strap, Grounding Indents, ShieldedGrounding Indents, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
718
In Stock
1 : $2.95000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
181-015-113R531
181-015-113R531
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
2,585
In Stock
1 : $4.37000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Grounding Indents, Shielded
180-015-112-021,180-015-113R021
180-015-113R021
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
1,009
In Stock
1 : $4.39000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
181-015-113R171
181-015-113R171
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
553
In Stock
1 : $3.71000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Ground Strap, Grounding Indents, Shielded
180-015-103L011
180-015-103L011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
399
In Stock
1 : $4.07000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
181-015-113R561
181-015-113R561
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
3,942
In Stock
1 : $6.52000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole, Right Angle1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A0.350" (8.89mm)Board Lock, Grounding Indents, Shielded
180-015-103l031
180-015-103L031
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
159
In Stock
1 : $4.07000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
180-015-113R011
180-015-113R011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
258
In Stock
1 : $4.39000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-015-112-031,180-015-113R031
180-015-113R031
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
99
In Stock
1 : $4.39000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalMating Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-015-112-001,180-015-113R001
180-015-113R001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
20
In Stock
1 : $3.03000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-03A-Grounding Indents, Shielded
180-015-103L021
180-015-103L021
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $4.07000
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount1 (DE, E) High DensitySignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents, Shielded
CONN D-SUB HD PLUG 15POS PNL MNT
195-015-113L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
100 : $2.96940
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-02A-Grounding Indents, Shielded
CONN D-SUB HD PLUG 15POS PNL MNT
195-015-113L551
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
90 : $3.59556
Tray
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Panel Mount, Through Hole1 (DE, E) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-02A-Grounding Indents, Shielded
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.