D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5-747908-2
CONN D-SUB PLUG 15POS SOLDER CUP
TE Connectivity AMP Connectors
4,599
In Stock
1 : $4.64000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
362
In Stock
1 : $10.01000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
3,511
In Stock
1 : $14.60000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
615
In Stock
1 : $9.01000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
100
In Stock
1 : $8.66000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
0
In Stock
Check Lead Time
2,160 : $4.10894
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
0
In Stock
Check Lead Time
2,160 : $4.51164
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.