D-Sub Connector Assemblies

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
747905
5-747905-2
CONN D-SUB RCPT 9POS SOLDER CUP
TE Connectivity AMP Connectors
8,951
In Stock
1 : $3.99000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
607
In Stock
1 : $6.32000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
733
In Stock
1 : $6.61000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
421
In Stock
1 : $10.33000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
454
In Stock
1 : $6.27000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
1.00µin (0.025µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
5-747905-7
5-747905-7
CONN D-SUB RCPT 9POS SOLDER CUP
TE Connectivity AMP Connectors
601
In Stock
1 : $10.46000
Tray
Tariff may apply if shipping to the United States
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
549
In Stock
1 : $12.63000
Tube
Tariff may apply if shipping to the United States
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
571
In Stock
1 : $8.45000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
86
In Stock
1 : $22.81000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Backshell, Cover, Mounting Hardware, Shielded
305
In Stock
1 : $12.10000
Bulk
-
Bulk
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Backshell, Cover, Mounting Hardware, Shielded
79
In Stock
1 : $6.46000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
-
0
In Stock
Check Lead Time
1 : $12.60000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Discrete Wire
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
Varies by Wire Gauge
-
Backshell, Shielded
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.