D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DEMM-9P
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
486
In Stock
1 : $11.93000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
592
Marketplace
1 : $20.34000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Stainless Steel
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
2,195
Marketplace
1 : $22.44000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
176
Marketplace
1 : $87.09000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
30
Marketplace
1 : $26.64000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
0
In Stock
Check Lead Time
50 : $123.92500
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Gold Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.