Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $87.27000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
40 In Stock | 1 : $101.60000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
49 In Stock | 1 : $112.82000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
120 In Stock | 1 : $119.44000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
628 Marketplace | 1 : $47.55000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
307 Marketplace | 1 : $48.68000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
404 Marketplace | 1 : $54.83000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
519 Marketplace | 1 : $56.46000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
492 Marketplace | 1 : $57.74000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
519 Marketplace | 1 : $59.73000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
404 Marketplace | 1 : $63.95000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
595 Marketplace | 1 : $67.32000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
595 Marketplace | 1 : $67.32000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
492 Marketplace | 1 : $70.22000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Board Lock | |||
307 Marketplace | 1 : $72.11000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
492 Marketplace | 1 : $73.29000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Board Lock | |||
595 Marketplace | 1 : $73.52000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
245 Marketplace | 1 : $76.81000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Stainless Steel | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
628 Marketplace | 1 : $77.22000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents, Mounting Brackets | |||
73 Marketplace | 1 : $77.40000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
307 Marketplace | 1 : $78.35000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
492 Marketplace | 1 : $78.39000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
492 Marketplace | 1 : $78.46000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
628 Marketplace | 1 : $80.49000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
73 Marketplace | 1 : $83.65000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets |