D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D-Sub, Solder Cup
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
44
In Stock
1 : $43.14000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
-
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Stainless Steel
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.