D-Sub Connector Assemblies

Results: 5
Series
F, FCT 172704F, FCT 173109F, FCT 173110FWD, FCT 172704FWD, FCT 173110
Mounting Type
Free Hanging (In-Line)Panel MountThrough Hole, Right Angle
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Shell Material, Finish
Brass, Tin PlatedSteel, Tin Plated
Contact Finish Thickness
3.94µin (0.10µm)31.5µin (0.80µm)-
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Backset Spacing
0.406" (10.30mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1727040067
1727040067
CONN D-SUB PLUG 25POS SLDR CUP
Molex
586
In Stock
1 : $8.84000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
-
5A
-
Grounding Indents
1727040047
1727040047
CONN D-SUB PLUG 25POS PNL MNT
Molex
24
In Stock
1 : $34.91000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
3.94µin (0.10µm)
IP67 - Dust Tight, Waterproof
-
5A
-
Grounding Indents
1731100008
1731100008
CONN D-SUB PLUG 25POS PNL MNT
Molex
25
In Stock
1 : $36.98000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100014
1731100014
CONN D-SUB PLUG 25POS SLDR CUP
Molex
0
In Stock
Check Lead Time
1 : $25.28000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731090063
1731090063
CONN D-SUB PLUG 25POS R/A SLDR
Molex
1
In Stock
1 : $17.86000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
-
-
-
5A
0.406" (10.30mm)
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.